S-19107C34H-M5T1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $5.08327
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $5.08327
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $5.08327
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $5.60887
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $5.08327
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $5.08327
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $5.60887
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $1.58264
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $1.60884
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19107C34H-M5T1U

DigiKey Part Number
1662-S-19107C34H-M5T1UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19107C34H-M5T1U
Description
S-19107C34H-M5T1U
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
ABLIC Inc.
Reset Timeout
40µs Typical
Series
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Voltage Detector
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
SC-74A, SOT-753
Voltage - Threshold
3.4V
Supplier Device Package
SOT-23-5
Output
Push-Pull, Totem Pole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-19102C34H-M5T1UABLIC Inc.01662-S-19102C34H-M5T1UTR-ND$5.08327Parametric Equivalent
S-19103C34H-M5T1UABLIC Inc.01662-S-19103C34H-M5T1UTR-ND$5.08327Parametric Equivalent
S-19104C34H-M5T1UABLIC Inc.01662-S-19104C34H-M5T1UTR-ND$5.08327Parametric Equivalent
S-19105C34H-M5T1UABLIC Inc.01662-S-19105C34H-M5T1UTR-ND$5.60887Parametric Equivalent
S-19106C34H-M5T1UABLIC Inc.01662-S-19106C34H-M5T1UTR-ND$5.08327Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.08327$15,249.81
6,000$4.96994$29,819.64
9,000$4.91319$44,218.71
15,000$4.85033$72,754.95
Manufacturers Standard Package