S-19105C44H-M5T1U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $5.08976
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $5.08976
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $5.08976
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $5.08976
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $5.08976
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $5.08976
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $5.08976
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $1.61089
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $1.61089
Datasheet
SC-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19105C44H-M5T1U

DigiKey Part Number
1662-S-19105C44H-M5T1UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19105C44H-M5T1U
Description
S-19105C44H-M5T1U
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
40µs Typical
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.08976$15,269.28
6,000$4.97629$29,857.74
9,000$4.91946$44,275.14
15,000$4.85652$72,847.80
Manufacturers Standard Package