Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19105C10H-M5T1U | |
|---|---|
DigiKey Part Number | 1662-S-19105C10H-M5T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19105C10H-M5T1U |
Description | S-19105C10H-M5T1U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer ABLIC Inc. | Reset Timeout 40µs Typical |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 1V | Supplier Device Package SOT-23-5 |
Output Push-Pull, Totem Pole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19102C10H-M5T1U | ABLIC Inc. | 0 | 1662-S-19102C10H-M5T1UTR-ND | $5.08327 | Parametric Equivalent |
| S-19103C10H-M5T1U | ABLIC Inc. | 0 | 1662-S-19103C10H-M5T1UTR-ND | $5.60887 | Parametric Equivalent |
| S-19104C10H-M5T1U | ABLIC Inc. | 0 | 1662-S-19104C10H-M5T1UTR-ND | $5.08327 | Parametric Equivalent |
| S-19106C10H-M5T1U | ABLIC Inc. | 0 | 1662-S-19106C10H-M5T1UTR-ND | $5.08327 | Parametric Equivalent |
| S-19107C10H-M5T1U | ABLIC Inc. | 0 | 1662-S-19107C10H-M5T1UTR-ND | $5.08327 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.08327 | $15,249.81 |
| 6,000 | $4.96994 | $29,819.64 |
| 9,000 | $4.91319 | $44,218.71 |
| 15,000 | $4.85033 | $72,754.95 |


