
S-35730C01A-K8T2U | |
---|---|
DigiKey Part Number | 1662-S-35730C01A-K8T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-35730C01A-K8T2U |
Description | CONVENIENCE TIMERS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Timer Control IC 1Hz ~ 32.768kHz 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Timer Control | |
Count | - | |
Frequency | 1Hz ~ 32.768kHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 4.5 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $9.73907 | $38,956.28 |
8,000 | $9.55986 | $76,478.88 |