SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19100C23H-N4T2U

DigiKey Part Number
1662-S-19100C23H-N4T2UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19100C23H-N4T2U
Description
S-19100C23H-N4T2U
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.3V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
12ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
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
3,000$3.91208$11,736.24
6,000$3.82067$22,924.02
9,000$3.77488$33,973.92
15,000$3.72416$55,862.40
21,000$3.69452$77,584.92
Manufacturers Standard Package