S-1740C33-A6T2U4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 4,496
Unit Price: $7.64000
Datasheet
S-1315A13-A6T2U3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-1315A13-A6T2U3
S-1315A13-A6T2U3

S-1740C33-A6T2U4

DigiKey Part Number
1662-3392-2-ND - Tape & Reel (TR)
1662-3392-1-ND - Cut Tape (CT)
1662-3392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1740C33-A6T2U4
Description
IC REG LIN 3.3V 100MA HSNT-6-B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-6-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.02V @ 10mA
Current - Output
Current - Quiescent (Iq)
530 nA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-6-B
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.64000$7.64
10$5.51000$55.10
25$4.96600$124.15
100$4.36910$436.91
250$4.08448$1,021.12
500$3.91286$1,956.43
1,000$3.77164$3,771.64
2,500$3.62263$9,056.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.53280$17,664.00
Manufacturers Standard Package