S-1740C30-A6T2U4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 4,695
Unit Price: $10.67000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $10.67000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $12.40000
Datasheet
S-1315A13-A6T2U3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-1315A13-A6T2U3
S-1315A13-A6T2U3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1740C30-A6T2U4

DigiKey Part Number
1662-3350-2-ND - Tape & Reel (TR)
1662-3350-1-ND - Cut Tape (CT)
1662-3350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1740C30-A6T2U4
Description
IC REG LINEAR 3V 100MA HSNT-6-B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-6-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.02V @ 10mA
Current - Output
Current - Quiescent (Iq)
530 nA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-6-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.67000$10.67
10$7.75100$77.51
25$7.02200$175.55
100$6.21740$621.74
250$5.83376$1,458.44
500$5.60252$2,801.26
1,000$5.41236$5,412.36
2,500$5.21142$13,028.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$5.09038$25,451.90
10,000$4.99075$49,907.50
15,000$4.94088$74,113.20
Manufacturers Standard Package