


S-1740C10-M5T1U4 | |
|---|---|
DigiKey Part Number | 1662-3389-2-ND - Tape & Reel (TR) 1662-3389-1-ND - Cut Tape (CT) 1662-3389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1740C10-M5T1U4 |
Description | IC REG LINEAR 1V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $7.99100 | $79.91 |
| 25 | $7.24160 | $181.04 |
| 100 | $6.41190 | $641.19 |
| 250 | $6.01648 | $1,504.12 |
| 500 | $5.77808 | $2,889.04 |
| 1,000 | $5.68566 | $5,685.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.33943 | $16,018.29 |
| 6,000 | $5.22082 | $31,324.92 |
| 9,000 | $5.16139 | $46,452.51 |
| 15,000 | $5.09558 | $76,433.70 |

