


S-1740A18-M5T1U4 | |
|---|---|
DigiKey Part Number | 1662-3385-2-ND - Tape & Reel (TR) 1662-3385-1-ND - Cut Tape (CT) 1662-3385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1740A18-M5T1U4 |
Description | IC REG LINEAR 1.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.05V @ 10mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 530 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $7.99100 | $79.91 |
| 25 | $7.24160 | $181.04 |
| 100 | $6.41190 | $641.19 |
| 250 | $6.01648 | $1,504.12 |
| 500 | $5.77808 | $2,889.04 |
| 1,000 | $5.68566 | $5,685.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.33943 | $16,018.29 |
| 6,000 | $5.22082 | $31,324.92 |
| 9,000 | $5.16139 | $46,452.51 |
| 15,000 | $5.09558 | $76,433.70 |

