S-1701Q1815-M5T1G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,941
Unit Price: $6.49000
Datasheet

Similar


Microchip Technology
In Stock: 9,409
Unit Price: $5.18000
Datasheet
- Converter, Battery Powered Devices Voltage Regulator IC 1 Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1701Q1815-M5T1G

DigiKey Part Number
S-1701Q1815-M5T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1701Q1815-M5T1G
Description
IC REG CONV BATTERY 1OUT SOT23-5
Customer Reference
Detailed Description
- Converter, Battery Powered Devices Voltage Regulator IC 1 Output SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1.8V
Manufacturer
ABLIC Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
SC-74A, SOT-753
Applications
Converter, Battery Powered Devices
Supplier Device Package
SOT-23-5
Voltage - Input
2V ~ 6.5V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3990MFX-1.8/NOPBTexas Instruments3,941296-47802-1-ND$6.49000Similar
MIC5247-1.8YM5-TRMicrochip Technology9,409576-1288-1-ND$5.18000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.82411$17,472.33
Manufacturers Standard Package