
S-1701B2520-M5T1G | |
|---|---|
DigiKey Part Number | S-1701B2520-M5T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1701B2520-M5T1G |
Description | IC REG CONV BATTERY 1OUT SOT23-5 |
Customer Reference | |
Detailed Description | - Converter, Battery Powered Devices Voltage Regulator IC 1 Output SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Output 2.5V |
Manufacturer ABLIC Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case SC-74A, SOT-753 |
Applications Converter, Battery Powered Devices | Supplier Device Package SOT-23-5 |
Voltage - Input 2V ~ 6.5V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.82411 | $17,472.33 |

