



S-1740A10-A6T2U4 | |
|---|---|
DigiKey Part Number | S-1740A10-A6T2U4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1740A10-A6T2U4 |
Description | IC REG LINEAR 1V 100MA HSNT-6-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-6-B |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 530 nA |
Series | Control Features Enable |
Packaging Tape & Reel (TR) | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case 6-SMD, Flat Leads Exposed Pad |
Number of Regulators 1 | Supplier Device Package HSNT-6-B |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.09689 | $25,484.45 |
| 10,000 | $4.99714 | $49,971.40 |
| 15,000 | $4.94719 | $74,207.85 |

