
S-1411J28-K8T2U4 | |
---|---|
DigiKey Part Number | 1662-2810-2-ND - Tape & Reel (TR) 1662-2810-1-ND - Cut Tape (CT) 1662-2810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1411J28-K8T2U4 |
Description | IC OSC WATCHDOG TIMER 8TMSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Reset | Active Low | |
Reset Timeout | 14.5ms Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.63000 | $13.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $6.27626 | $25,105.04 |
8,000 | $6.15113 | $49,209.04 |
12,000 | $6.08844 | $73,061.28 |