
S-1411G40-K8T2U4 | |
|---|---|
DigiKey Part Number | S-1411G40-K8T2U4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1411G40-K8T2U4 |
Description | IC OSC WATCHDOG 8TMSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-TMSOP |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer ABLIC Inc. | Reset Timeout 14.5ms Typical |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) |
Type Watchdog Circuit | Supplier Device Package 8-TMSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.28429 | $25,137.16 |
| 8,000 | $6.15899 | $49,271.92 |
| 12,000 | $6.09623 | $73,154.76 |

