Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-13R1H37-N4T1U3 | |
|---|---|
DigiKey Part Number | S-13R1H37-N4T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-13R1H37-N4T1U3 |
Description | IC REG LINEAR 3.7V 150MA SC-82AB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 9 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Overcurrent, Reverse Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-82A, SOT-343 |
Voltage - Output (Min/Fixed) 3.7V | Supplier Device Package SC-82AB |
Voltage Dropout (Max) 0.23V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-13R1A37-N4T1U3 | ABLIC Inc. | 0 | S-13R1A37-N4T1U3-ND | $5.27968 | Parametric Equivalent |
| S-13R1B37-N4T1U3 | ABLIC Inc. | 0 | S-13R1B37-N4T1U3-ND | $4.79234 | Parametric Equivalent |
| S-13R1C37-N4T1U3 | ABLIC Inc. | 0 | S-13R1C37-N4T1U3-ND | $4.79234 | Parametric Equivalent |
| S-13R1D37-N4T1U3 | ABLIC Inc. | 0 | S-13R1D37-N4T1U3-ND | $4.79234 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.23134 | $6,694.02 |
| 6,000 | $2.17367 | $13,042.02 |
| 9,000 | $2.14481 | $19,303.29 |
| 15,000 | $2.11282 | $31,692.30 |
| 21,000 | $2.09411 | $43,976.31 |
| 30,000 | $2.07614 | $62,284.20 |


