Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




S-13R1E28-A4T2U3 | |
|---|---|
DigiKey Part Number | S-13R1E28-A4T2U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-13R1E28-A4T2U3 |
Description | IC REG LIN 2.8V 150MA HSNT-4-B |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-B |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 9 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Overcurrent, Reverse Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-SMD, Flat Leads Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package HSNT-4-B |
Voltage Dropout (Max) 0.23V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-13R1A28-A4T2U3 | ABLIC Inc. | 0 | 1662-2612-2-ND | $5.27968 | Parametric Equivalent |
| S-13R1B28-A4T2U3 | ABLIC Inc. | 0 | 1662-1542-2-ND | $4.61719 | Parametric Equivalent |
| S-13R1C28-A4T2U3 | ABLIC Inc. | 0 | S-13R1C28-A4T2U3-ND | $4.61719 | Parametric Equivalent |
| S-13R1D28-A4T2U3 | ABLIC Inc. | 0 | 1662-2630-2-ND | $4.61719 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.53222 | $25,322.20 |


