


S-13R1D12-M5T1U3 | |
---|---|
DigiKey Part Number | 1662-2620-2-ND - Tape & Reel (TR) 1662-2620-1-ND - Cut Tape (CT) 1662-2620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-13R1D12-M5T1U3 |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.88V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Reverse Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.79846 | $14,395.38 |
6,000 | $4.69033 | $28,141.98 |
9,000 | $4.63620 | $41,725.80 |
15,000 | $4.57619 | $68,642.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.44000 | $11.44 |
10 | $10.22400 | $102.24 |
25 | $9.70720 | $242.68 |
100 | $7.97430 | $797.43 |