S-13R1B12-M5T1U3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $5.27968
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $5.27968
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $5.27968
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $2.40561
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $2.40561
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $2.40561
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $2.23134
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-13R1B12-M5T1U3

DigiKey Part Number
1662-1531-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-13R1B12-M5T1U3
Description
IC REG LINEAR 1.2V 150MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
9 µA
Packaging
Tape & Reel (TR)
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Overcurrent, Reverse Current, Thermal Shutdown
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.88V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-13R1A12-M5T1U3ABLIC Inc.01662-1527-2-ND$5.27968Parametric Equivalent
S-13R1C12-M5T1U3ABLIC Inc.0S-13R1C12-M5T1U3-ND$5.27968Parametric Equivalent
S-13R1D12-M5T1U3ABLIC Inc.01662-2620-2-ND$5.27968Parametric Equivalent
S-13R1E12-M5T1U3ABLIC Inc.0S-13R1E12-M5T1U3-ND$2.40561Parametric Equivalent
S-13R1F12-M5T1U3ABLIC Inc.0S-13R1F12-M5T1U3-ND$2.40561Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.27968$15,839.04
Manufacturers Standard Package