S-13R1A23-I4T1U3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $4.70472
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $4.70472
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $4.70472
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $2.18498
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $2.18498
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $2.18498
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $2.18498
Datasheet
4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-13R1A23-I4T1U3

DigiKey Part Number
S-13R1A23-I4T1U3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-13R1A23-I4T1U3
Description
IC REG LINEAR 2.3V 150MA SNT-4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
9 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Overcurrent, Reverse Current, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SNT-4A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.70472$23,523.60
10,000$4.61129$46,112.90
15,000$4.56452$68,467.80
Manufacturers Standard Package