


S-13R1A13-I4T1U3 | |
---|---|
DigiKey Part Number | S-13R1A13-I4T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-13R1A13-I4T1U3 |
Description | IC REG LINEAR 1.3V 150MA SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.78V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Reverse Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.70472 | $23,523.60 |
10,000 | $4.61129 | $46,112.90 |
15,000 | $4.56452 | $68,467.80 |