


S-13A1C33-U5T1U3 | |
---|---|
DigiKey Part Number | 1662-3181-2-ND - Tape & Reel (TR) 1662-3181-1-ND - Cut Tape (CT) 1662-3181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-13A1C33-U5T1U3 |
Description | IC REG LINEAR 3.3V 1A SOT89-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current Limit, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.91000 | $13.91 |
10 | $10.19900 | $101.99 |
25 | $9.27240 | $231.81 |
100 | $8.25180 | $825.18 |
250 | $7.76508 | $1,941.27 |
500 | $7.47136 | $3,735.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.22959 | $7,229.59 |
2,000 | $7.03067 | $14,061.34 |
3,000 | $6.93104 | $20,793.12 |
5,000 | $6.82064 | $34,103.20 |
7,000 | $6.75612 | $47,292.84 |
10,000 | $6.69411 | $66,941.10 |