


S-13A1C1J-U5T1U3 | |
---|---|
DigiKey Part Number | 1662-3172-2-ND - Tape & Reel (TR) 1662-3172-1-ND - Cut Tape (CT) 1662-3172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-13A1C1J-U5T1U3 |
Description | IC REG LINEAR 1.85V 1A SOT89-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current Limit, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.21115 | $7,211.15 |
2,000 | $7.01273 | $14,025.46 |
3,000 | $6.91336 | $20,740.08 |
5,000 | $6.80324 | $34,016.20 |
7,000 | $6.73889 | $47,172.23 |
10,000 | $6.67704 | $66,770.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.86000 | $14.86 |
10 | $13.35900 | $133.59 |
25 | $12.60560 | $315.14 |