6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SMD
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-13A1A33-A6T1U3

DigiKey Part Number
1662-3149-2-ND - Tape & Reel (TR)
1662-3149-1-ND - Cut Tape (CT)
1662-3149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-13A1A33-A6T1U3
Description
IC REG LINEAR 3.3V 1A HSNT-6A
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A HSNT-6A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 300mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
90 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Inrush Current Limit, Over Current, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-6A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,530
Check for Additional Incoming Stock
Last Time Buy Date: 31/1/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.91000$13.91
10$10.19900$101.99
25$9.27240$231.81
100$8.25180$825.18
250$7.76508$1,941.27
500$7.47136$3,735.68
1,000$7.22959$7,229.59
2,500$6.97445$17,436.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.82064$34,103.20
10,000$6.69411$66,941.10
Manufacturers Standard Package