


S-13A1A15-A6T1U3 | |
---|---|
DigiKey Part Number | 1662-3136-2-ND - Tape & Reel (TR) 1662-3136-1-ND - Cut Tape (CT) 1662-3136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-13A1A15-A6T1U3 |
Description | IC REG LINEAR 1.5V 1A HSNT-6A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A HSNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current Limit, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-6A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.88000 | $13.88 |
10 | $10.17300 | $101.73 |
25 | $9.24880 | $231.22 |
100 | $8.23070 | $823.07 |
250 | $7.74528 | $1,936.32 |
500 | $7.45230 | $3,726.15 |
1,000 | $7.21115 | $7,211.15 |
2,500 | $6.95666 | $17,391.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $6.80324 | $34,016.20 |