Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




S-1335D29-A4T2U3 | |
|---|---|
DigiKey Part Number | 1662-3115-2-ND - Tape & Reel (TR) 1662-3115-1-ND - Cut Tape (CT) 1662-3115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1335D29-A4T2U3 |
Description | IC REG LIN 2.9V 150MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.103V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 54 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Soft-Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $6.51100 | $65.11 |
| 25 | $5.88320 | $147.08 |
| 100 | $5.19190 | $519.19 |
| 250 | $4.86284 | $1,215.71 |
| 500 | $4.66438 | $2,332.19 |
| 1,000 | $4.50094 | $4,500.94 |
| 2,500 | $4.32846 | $10,821.15 |
| 5,000 | $4.22445 | $21,122.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $4.13886 | $41,388.60 |


