


S-1333D30-M5T1U3 | |
---|---|
DigiKey Part Number | 1662-3093-2-ND - Tape & Reel (TR) 1662-3093-1-ND - Cut Tape (CT) 1662-3093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1333D30-M5T1U3 |
Description | IC REG LINEAR 3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 38 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.22000 | $9.22 |
10 | $6.66000 | $66.60 |
25 | $6.02240 | $150.56 |
100 | $5.31700 | $531.70 |
250 | $4.98100 | $1,245.25 |
500 | $4.77852 | $2,389.26 |
1,000 | $4.61173 | $4,611.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.40568 | $13,217.04 |