Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1333C19-A4T1U3 | |
|---|---|
DigiKey Part Number | S-1333C19-A4T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1333C19-A4T1U3 |
Description | IC REG LIN 1.9V 300MA HSNT-4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA HSNT-4-A |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 38 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Overcurrent, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-SMD, Flat Leads Exposed Pad |
Voltage - Output (Min/Fixed) 1.9V | Supplier Device Package HSNT-4-A |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.43V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1333B19-A4T1U3 | ABLIC Inc. | 0 | S-1333B19-A4T1U3-ND | $4.23678 | Parametric Equivalent |
| S-1333B19-A4T2U3 | ABLIC Inc. | 0 | S-1333B19-A4T2U3-ND | $4.83654 | Parametric Equivalent |
| S-1333C19-A4T2U3 | ABLIC Inc. | 0 | S-1333C19-A4T2U3-ND | $4.23678 | Parametric Equivalent |
| S-1333D19-A4T1U3 | ABLIC Inc. | 0 | S-1333D19-A4T1U3-ND | $4.83654 | Parametric Equivalent |
| S-1333D19-A4T2U3 | ABLIC Inc. | 0 | S-1333D19-A4T2U3-ND | $4.23678 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $4.83654 | $48,365.40 |



