


S-1333B33-A4T1U3 | |
---|---|
DigiKey Part Number | 1662-3076-2-ND - Tape & Reel (TR) 1662-3076-1-ND - Cut Tape (CT) 1662-3076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1333B33-A4T1U3 |
Description | IC REG LIN 3.3V 300MA HSNT-4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA HSNT-4-A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.27V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 38 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
10 | $6.64300 | $66.43 |
25 | $6.00720 | $150.18 |
100 | $5.30350 | $530.35 |
250 | $4.96832 | $1,242.08 |
500 | $4.76632 | $2,383.16 |
1,000 | $4.59997 | $4,599.97 |
2,500 | $4.42435 | $11,060.87 |
5,000 | $4.31848 | $21,592.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $4.23137 | $42,313.70 |