Parametric Equivalent




S-1333A29-A4T2U3 | |
|---|---|
DigiKey Part Number | 1662-3068-2-ND - Tape & Reel (TR) 1662-3068-1-ND - Cut Tape (CT) 1662-3068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1333A29-A4T2U3 |
Description | IC REG LIN 2.9V 300MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA HSNT-4-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 38 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.85700 | $68.57 |
| 25 | $6.19560 | $154.89 |
| 100 | $5.46980 | $546.98 |
| 250 | $5.12396 | $1,280.99 |
| 500 | $4.91564 | $2,457.82 |
| 1,000 | $4.80514 | $4,805.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $4.36388 | $43,638.80 |


