Parametric Equivalent




S-1333A29-A4T2U3 | |
|---|---|
DigiKey Part Number | 1662-3068-2-ND - Tape & Reel (TR) 1662-3068-1-ND - Cut Tape (CT) 1662-3068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1333A29-A4T2U3 |
Description | IC REG LIN 2.9V 300MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA HSNT-4-B |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 38 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Overcurrent, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-SMD, Flat Leads Exposed Pad |
Voltage - Output (Min/Fixed) 2.9V | Supplier Device Package HSNT-4-B |
Voltage Dropout (Max) 0.31V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1333A29-A4T1U3 | ABLIC Inc. | 0 | 1662-2586-2-ND | $0.51533 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.85700 | $68.57 |
| 25 | $6.19560 | $154.89 |
| 100 | $5.46980 | $546.98 |
| 250 | $5.12396 | $1,280.99 |
| 500 | $4.91564 | $2,457.82 |
| 1,000 | $4.80514 | $4,805.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $4.36388 | $43,638.80 |


