Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B
4-SMD, Flat Leads Exposed Pad
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1318D33-A4T2U4

DigiKey Part Number
1662-S-1318D33-A4T2U4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1318D33-A4T2U4
Description
IC REG LIN 3.3V 100MA HSNT-4-B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.05V @ 10mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
250 nA
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-SMD, Flat Leads Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
HSNT-4-B
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$6.92563$69,256.30
Manufacturers Standard Package