S-13R1G39-A4T2U3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-13R1G39-A4T2U3
4-SMD, Flat Leads Exposed Pad
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1318A18-A4T2U4

DigiKey Part Number
1662-S-1318A18-A4T2U4TR-ND - Tape & Reel (TR)
1662-S-1318A18-A4T2U4CT-ND - Cut Tape (CT)
1662-S-1318A18-A4T2U4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1318A18-A4T2U4
Description
IC REG LIN 1.8V 100MA HSNT-4-B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B
Datasheet
 Datasheet
EDA/CAD Models
S-1318A18-A4T2U4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.07V @ 10mA
Current - Output
Current - Quiescent (Iq)
250 nA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,079
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.64000$12.64
10$9.23700$92.37
25$8.38160$209.54
100$7.44660$744.66
250$7.00004$1,750.01
500$6.73104$3,365.52
1,000$6.50943$6,509.43
2,500$6.27550$15,688.75
5,000$6.13452$30,672.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$6.01850$60,185.00
Manufacturers Standard Package