


S-1313D12-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-S-1313D12-M5T1U3TR-ND - Tape & Reel (TR) 1662-S-1313D12-M5T1U3CT-ND - Cut Tape (CT) 1662-S-1313D12-M5T1U3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313D12-M5T1U3 |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $7.42400 | $74.24 |
| 25 | $6.71880 | $167.97 |
| 100 | $5.94170 | $594.17 |
| 250 | $5.57088 | $1,392.72 |
| 500 | $5.34742 | $2,673.71 |
| 1,000 | $5.24540 | $5,245.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.93608 | $14,808.24 |
| 6,000 | $4.82487 | $28,949.22 |
| 9,000 | $4.76916 | $42,922.44 |
| 15,000 | $4.70746 | $70,611.90 |

