


S-1313B28-A4T1U3 | |
---|---|
DigiKey Part Number | 1662-3012-2-ND - Tape & Reel (TR) 1662-3012-1-ND - Cut Tape (CT) 1662-3012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313B28-A4T1U3 |
Description | IC REG LIN 2.8V 200MA HSNT-4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA HSNT-4-A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $7.20100 | $72.01 |
25 | $6.51640 | $162.91 |
100 | $5.76170 | $576.17 |
250 | $5.40184 | $1,350.46 |
500 | $5.18508 | $2,592.54 |
1,000 | $5.00658 | $5,006.58 |
2,500 | $4.81825 | $12,045.62 |
5,000 | $4.70472 | $23,523.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $4.61129 | $46,112.90 |