SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1313B24-M5T1U3

DigiKey Part Number
1662-3011-2-ND - Tape & Reel (TR)
1662-3011-1-ND - Cut Tape (CT)
1662-3011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1313B24-M5T1U3
Description
IC REG LINEAR 2.4V 200MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.4V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.49V @ 100mA
Current - Output
Current - Quiescent (Iq)
1.35 µA
PSRR
-
Control Features
Enable
Protection Features
Overcurrent, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.94000$9.94
10$7.20100$72.01
25$6.51640$162.91
100$5.76170$576.17
250$5.40184$1,350.46
500$5.18508$2,592.54
1,000$5.00658$5,006.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.78622$14,358.66
Manufacturers Standard Package