


S-1313B20-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3008-2-ND - Tape & Reel (TR) 1662-3008-1-ND - Cut Tape (CT) 1662-3008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313B20-M5T1U3 |
Description | IC REG LINEAR 2V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.49V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 1.35 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Overcurrent, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $7.42400 | $74.24 |
| 25 | $6.71880 | $167.97 |
| 100 | $5.94170 | $594.17 |
| 250 | $5.57088 | $1,392.72 |
| 500 | $5.34742 | $2,673.71 |
| 1,000 | $5.24540 | $5,245.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.93608 | $14,808.24 |
| 6,000 | $4.82487 | $28,949.22 |
| 9,000 | $4.76916 | $42,922.44 |
| 15,000 | $4.70746 | $70,611.90 |

