



S-1313A31-A4T2U3 | |
---|---|
DigiKey Part Number | 1662-2794-2-ND - Tape & Reel (TR) 1662-2794-1-ND - Cut Tape (CT) 1662-2794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313A31-A4T2U3 |
Description | IC REG LIN 3.1V 200MA HSNT-4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA HSNT-4-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.64644 | $26,464.40 |
20,000 | $2.59750 | $51,950.00 |
30,000 | $2.57300 | $77,190.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.57000 | $7.57 |
10 | $6.66800 | $66.68 |
25 | $6.26600 | $156.65 |
100 | $5.11290 | $511.29 |