


S-1313A21-N4T1U3 | |
---|---|
DigiKey Part Number | 1662-2987-2-ND - Tape & Reel (TR) 1662-2987-1-ND - Cut Tape (CT) 1662-2987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313A21-N4T1U3 |
Description | IC REG LINEAR 2.1V 200MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.49V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.96000 | $9.96 |
10 | $7.21900 | $72.19 |
25 | $6.53280 | $163.32 |
100 | $5.77640 | $577.64 |
250 | $5.41568 | $1,353.92 |
500 | $5.19834 | $2,599.17 |
1,000 | $5.01938 | $5,019.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.79846 | $14,395.38 |