Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1312B33-A4T1U3 | |
|---|---|
DigiKey Part Number | 1662-2947-2-ND - Tape & Reel (TR) 1662-2947-1-ND - Cut Tape (CT) 1662-2947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1312B33-A4T1U3 |
Description | IC REG LIN 3.3V 150MA HSNT-4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-A |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Series | PSRR 65dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Overcurrent, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-SMD, Flat Leads Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package HSNT-4-A |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.27V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1312A33-A4T1U3 | ABLIC Inc. | 0 | 1662-2933-1-ND | $8.55000 | Parametric Equivalent |
| S-1312A33-A4T2U3 | ABLIC Inc. | 0 | S-1312A33-A4T2U3-ND | $3.76865 | Parametric Equivalent |
| S-1312B33-A4T2U3 | ABLIC Inc. | 0 | S-1312B33-A4T2U3-ND | $4.29212 | Parametric Equivalent |
| S-1312C33-A4T1U3 | ABLIC Inc. | 0 | 1662-2961-1-ND | $9.29000 | Parametric Equivalent |
| S-1312C33-A4T2U3 | ABLIC Inc. | 0 | S-1312C33-A4T2U3-ND | $4.29212 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.96900 | $59.69 |
| 25 | $5.38360 | $134.59 |
| 100 | $4.74460 | $474.46 |
| 250 | $4.43960 | $1,109.90 |
| 500 | $4.25562 | $2,127.81 |
| 1,000 | $4.10409 | $4,104.09 |
| 2,500 | $3.94428 | $9,860.70 |
| 5,000 | $3.84794 | $19,239.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.76865 | $37,686.50 |



