Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1312B30-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-2945-2-ND - Tape & Reel (TR) 1662-2945-1-ND - Cut Tape (CT) 1662-2945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1312B30-M5T1U3 |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Series | PSRR 65dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Overcurrent, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.28V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1312A30-M5T1U3 | ABLIC Inc. | 0 | S-1312A30-M5T1U3-ND | $3.91708 | Parametric Equivalent |
| S-1312C30-M5T1U3 | ABLIC Inc. | 0 | S-1312C30-M5T1U3-ND | $4.29212 | Parametric Equivalent |
| S-1312D30-M5T1U3 | ABLIC Inc. | 0 | 1662-2973-1-ND | $8.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.91708 | $11,751.24 |
| 6,000 | $3.82556 | $22,953.36 |
| 9,000 | $3.77971 | $34,017.39 |
| 15,000 | $3.72893 | $55,933.95 |
| 21,000 | $3.69925 | $77,684.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $8.30400 | $83.04 |
| 25 | $7.88280 | $197.07 |
| 100 | $6.47440 | $647.44 |


