Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1312B2J-A4T1U3 | |
|---|---|
DigiKey Part Number | 1662-2942-2-ND - Tape & Reel (TR) 1662-2942-1-ND - Cut Tape (CT) 1662-2942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1312B2J-A4T1U3 |
Description | IC REG LIN 2.85V 150MA HSNT-4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-A |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Overcurrent, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-SMD, Flat Leads Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package HSNT-4-A |
Voltage - Output (Min/Fixed) 2.85V | Base Product Number |
Voltage Dropout (Max) 0.32V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1312A2J-A4T1U3 | ABLIC Inc. | 0 | 1662-2929-1-ND | $8.55000 | Parametric Equivalent |
| S-1312A2J-A4T2U3 | ABLIC Inc. | 0 | S-1312A2J-A4T2U3-ND | $3.76865 | Parametric Equivalent |
| S-1312B2J-A4T2U3 | ABLIC Inc. | 0 | S-1312B2J-A4T2U3-ND | $3.76865 | Parametric Equivalent |
| S-1312C2J-A4T1U3 | ABLIC Inc. | 0 | S-1312C2J-A4T1U3-ND | $3.76865 | Parametric Equivalent |
| S-1312C2J-A4T2U3 | ABLIC Inc. | 0 | S-1312C2J-A4T2U3-ND | $3.76865 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.76865 | $37,686.50 |
| 20,000 | $3.70340 | $74,068.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $8.30400 | $83.04 |
| 25 | $7.88280 | $197.07 |
| 100 | $6.47440 | $647.44 |



