


S-1312B18-A4T1U3 | |
---|---|
DigiKey Part Number | 1662-2935-2-ND - Tape & Reel (TR) 1662-2935-1-ND - Cut Tape (CT) 1662-2935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1312B18-A4T1U3 |
Description | IC REG LIN 1.8V 150MA HSNT-4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.43V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.96100 | $59.61 |
25 | $5.37640 | $134.41 |
100 | $4.73860 | $473.86 |
250 | $4.43396 | $1,108.49 |
500 | $4.25018 | $2,125.09 |
1,000 | $4.09885 | $4,098.85 |
2,500 | $3.93924 | $9,848.10 |
5,000 | $3.84303 | $19,215.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $3.76383 | $37,638.30 |