S-1312A15-A4T1U3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.76383
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.76383
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.76383
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $8.29000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.76383
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.76383
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.76383
Datasheet
HSNT-4-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSNT-4-A
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1312A15-A4T1U3

DigiKey Part Number
1662-2926-2-ND - Tape & Reel (TR)
1662-2926-1-ND - Cut Tape (CT)
1662-2926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1312A15-A4T1U3
Description
IC REG LIN 1.5V 150MA HSNT-4-A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.47V @ 100mA
Current - Output
Current - Quiescent (Iq)
30 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Overcurrent, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-4-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.28000$9.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$3.76383$37,638.30
20,000$3.69867$73,973.40
Manufacturers Standard Package