


S-1212D33-E8T1U | |
|---|---|
DigiKey Part Number | 1662-2920-2-ND - Tape & Reel (TR) 1662-2920-1-ND - Cut Tape (CT) 1662-2920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1212D33-E8T1U |
Description | IC REG LINEAR 3.3V 250MA 8-HSOPA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HSOPA |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.5 µA |
Series | Current - Supply (Max) 8.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-HSOPA |
Voltage Dropout (Max) 0.8V @ 250mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $8.41900 | $84.19 |
| 25 | $7.62640 | $190.66 |
| 100 | $6.75970 | $675.97 |
| 250 | $6.34668 | $1,586.67 |
| 500 | $6.09722 | $3,048.61 |
| 1,000 | $6.01271 | $6,012.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.58417 | $22,336.68 |
| 8,000 | $5.46976 | $43,758.08 |
| 12,000 | $5.41250 | $64,950.00 |

