


S-1206B13-M3T1U | |
---|---|
DigiKey Part Number | 1662-1433-2-ND - Tape & Reel (TR) 1662-1433-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1206B13-M3T1U |
Description | IC REG LINEAR 1.3V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.73V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $5.54200 | $55.42 |
25 | $4.99560 | $124.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.61976 | $10,859.28 |
6,000 | $3.53402 | $21,204.12 |
9,000 | $3.49107 | $31,419.63 |
15,000 | $3.44347 | $51,652.05 |
21,000 | $3.41566 | $71,728.86 |