


S-1200B22-M5T1U | |
---|---|
DigiKey Part Number | 1662-1416-2-ND - Tape & Reel (TR) 1662-1416-1-ND - Cut Tape (CT) 1662-1416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1200B22-M5T1U |
Description | IC REG LINEAR 2.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.51850 | $10,555.50 |
6,000 | $3.43468 | $20,608.08 |
9,000 | $3.39271 | $30,534.39 |
15,000 | $3.34623 | $50,193.45 |
21,000 | $3.31905 | $69,700.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $7.43900 | $74.39 |
25 | $7.05800 | $176.45 |