


S-1172B18-U5T1U | |
---|---|
DigiKey Part Number | 1662-1403-2-ND - Tape & Reel (TR) 1662-1403-1-ND - Cut Tape (CT) 1662-1403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1172B18-U5T1U |
Description | IC REG LINEAR 1.8V 1A SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.88000 | $13.88 |
10 | $10.17300 | $101.73 |
25 | $9.24880 | $231.22 |
100 | $8.23070 | $823.07 |
250 | $7.74528 | $1,936.32 |
500 | $7.45230 | $3,726.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.86000 | $14.86 |
10 | $13.35900 | $133.59 |
25 | $12.60560 | $315.14 |
100 | $10.74000 | $1,074.00 |
250 | $10.08444 | $2,521.11 |
500 | $8.82386 | $4,411.93 |