SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1167B50-M5T1U

DigiKey Part Number
1662-1389-2-ND - Tape & Reel (TR)
1662-1389-1-ND - Cut Tape (CT)
1662-1389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1167B50-M5T1U
Description
IC REG LINEAR 5V 150MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.21V @ 100mA
Current - Output
Current - Quiescent (Iq)
900 nA
Current - Supply (Max)
16 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,340
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.13186$9,395.58
6,000$3.05566$18,333.96
9,000$3.01749$27,157.41
15,000$2.97521$44,628.15
21,000$2.95050$61,960.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.75000$6.75
10$4.84000$48.40
25$4.35320$108.83
100$3.82050$382.05
250$3.56676$891.69
500$3.41364$1,706.82
1,000$3.28761$3,287.61
Digi-Reel®
QuantityUnit PriceExt Price
1$7.41000$7.41
10$6.59400$65.94
25$6.26280$156.57
100$5.14420$514.42
250$4.80848$1,202.12
500$4.24952$2,124.76
1,000$3.35487$3,354.87
* All Digi-Reel orders will add a $55.00 reeling fee.