


S-1167B40-M5T1U | |
---|---|
DigiKey Part Number | 1662-1388-2-ND - Tape & Reel (TR) 1662-1388-1-ND - Cut Tape (CT) 1662-1388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1167B40-M5T1U |
Description | IC REG LINEAR 4V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
Current - Supply (Max) | 16 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.12387 | $9,371.61 |
6,000 | $3.04787 | $18,287.22 |
9,000 | $3.00979 | $27,088.11 |
15,000 | $2.96762 | $44,514.30 |
21,000 | $2.94297 | $61,802.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.82800 | $48.28 |
25 | $4.34200 | $108.55 |
100 | $3.81070 | $381.07 |
250 | $3.55768 | $889.42 |
500 | $3.40494 | $1,702.47 |
1,000 | $3.27923 | $3,279.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $6.57700 | $65.77 |
25 | $6.24680 | $156.17 |
100 | $5.13110 | $513.11 |
250 | $4.79620 | $1,199.05 |
500 | $4.23868 | $2,119.34 |
1,000 | $3.34631 | $3,346.31 |