Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1167A30-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2901-2-ND - Tape & Reel (TR) 1662-2901-1-ND - Cut Tape (CT) 1662-2901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1167A30-M5T1U |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 nA |
Series | Current - Supply (Max) 16 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.23V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1167A30-M5T1G | ABLIC Inc. | 0 | S-1167A30-M5T1G-ND | $3.40584 | Parametric Equivalent |
| S-1167B30-M5T1G | ABLIC Inc. | 0 | S-1167B30-M5T1G-ND | $3.12787 | Parametric Equivalent |
| S-1167B30-M5T1U | ABLIC Inc. | 0 | 1662-1386-2-ND | $3.12787 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.97400 | $49.74 |
| 25 | $4.47920 | $111.98 |
| 100 | $3.93070 | $393.07 |
| 250 | $3.66908 | $917.27 |
| 500 | $3.51156 | $1,755.78 |
| 1,000 | $3.38372 | $3,383.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.22170 | $9,665.10 |
| 6,000 | $3.14330 | $18,859.80 |
| 9,000 | $3.10405 | $27,936.45 |
| 15,000 | $3.06057 | $45,908.55 |
| 21,000 | $3.03515 | $63,738.15 |


